| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-621-WT5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-621-WT5 |
628-M37-621-WT5
| Heilind Number: | EDA628-M37-621-WT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-621-WT5 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have 30µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Enhance your vertical board connectivity with our high-performance Vertical Machined D-Sub Connector. Designed for optimal signal transmission, this connector features 37 gold-plated contacts, ensuring reliable conductivity. Its rugged steel shell with tin plating offers durability in demanding environments, while the PC tail termination method simplifies installation. With a 5A amperage rating and a wide operating temperature range of -55 to 125°C, this connector is suitable for various industrial applications. The two rows of contacts and 4-40 threaded boardspacer mount type provide secure attachment, making it ideal for use in critical systems. Elevate your connectivity solutions with this versatile D-Sub Connector.

