| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-621-WT6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-621-WT6 |
628-M37-621-WT6
| Heilind Number: | EDA628-M37-621-WT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-621-WT6 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have 30µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Enhance your vertical connectivity with our Vertical Machined D-Sub Connector. Designed for optimal performance, this receptacle features two rows and 37 positions for seamless integration. With a durable steel shell and gold-plated contacts, it ensures reliable conductivity and longevity, even in harsh environments. The 4-40 Threaded Standoff, Boardspacer, and Boardlocks make installation a breeze, while the PC Tail termination method offers a secure connection. Operating smoothly in temperatures ranging from -55 to 125°C, this connector is a must-have for your industrial or electronic projects. Upgrade your setup with this essential component today.

