| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-622-BN1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-622-BN1 |
628-M37-622-BN1
| Heilind Number: | EDA628-M37-622-BN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-622-BN1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have 30µ" gold plating and solder cup tails. The insulator is black. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connector, a high-performance essential for seamless data transfer. This receptacle is designed for durability and reliability, featuring two rows for efficient organization. With a robust Through Hole (.120") mount type and Solder Cup termination method, it ensures secure attachment and optimal signal integrity. Gold contact plating and Nickel shell plating guarantee excellent conductivity and corrosion resistance, while the steel shell material offers sturdy protection. With 37 positions, this connector caters to diverse connection needs. Operating flawlessly in a wide temperature range from -55 to 125 °C, it's a versatile solution for various applications. Upgrade your setup with this essential component for enhanced performance.

