| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-622-BN2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-622-BN2 |
628-M37-622-BN2
| Heilind Number: | EDA628-M37-622-BN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-622-BN2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have 30µ" gold plating and solder cup tails. The insulator is black. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your vertical setups with our Vertical Machined D-Sub Connector. Designed for high-performance applications, this receptacle features 37 gold-plated contacts for reliable signal transmission. The rugged steel shell with nickel plating ensures durability in demanding environments, while the 4-40 Threaded Insert mount type enables secure installation. With a 5A amperage rating and -55 to 125°C operating temperature range, this connector is ideal for industrial and commercial use. Experience seamless data transfer with our premium D-Sub Connector.

