| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-622-BT1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-622-BT1 |
628-M37-622-BT1
| Heilind Number: | EDA628-M37-622-BT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-622-BT1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have 30µ" gold plating and solder cup tails. The insulator is black. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connector. Designed for reliable performance, this receptacle features two rows for efficient signal transmission. With a current rating of 5 A, it ensures secure power delivery. The Through Hole mount type with Solder Cup termination method guarantees easy and durable installation. Gold contact plating and Tin shell plating offer superior conductivity and corrosion resistance. Constructed with steel shell material, it provides robust protection in demanding environments. With 37 positions, this connector accommodates multiple connections with precision. Operating seamlessly in a wide temperature range from -55 to 125 °C, it is suitable for various applications in industries. Upgrade your connectivity solutions with this essential component.

