| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-622-GN2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-622-GN2 |
628-M37-622-GN2
| Heilind Number: | EDA628-M37-622-GN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-622-GN2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have 30µ" gold plating and solder cup tails. The insulator is green. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Vertical Machined D-Sub Connector. Designed for efficient power transmission, this receptacle connector features 37 gold-plated contacts, ensuring reliable conductivity. With a durable steel shell and nickel plating, it offers robust protection in various operating environments. The 4-40 threaded insert mount type and solder cup termination method make installation a breeze. Suitable for a wide range of applications, this connector is engineered for optimal performance, even in extreme temperatures ranging from -55 to 125 °C. Upgrade your setup with this essential component for seamless data and power transmission.

