| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-622-GT2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-622-GT2 |
628-M37-622-GT2
| Heilind Number: | EDA628-M37-622-GT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-622-GT2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have 30µ" gold plating and solder cup tails. The insulator is green. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connector, a high-performance solution for your electronic needs. Designed for precision and reliability, this receptacle features two rows of 37 gold-plated contacts, ensuring seamless signal transmission. With a sturdy steel shell and tin plating, it offers durability in various environments, from industrial to commercial. The 4-40 Threaded Insert mount type and Solder Cup termination method guarantee secure and efficient installation. Operating flawlessly in temperatures ranging from -55 to 125°C, it's perfect for demanding applications. Upgrade your setup with this essential component for seamless data transfer.

