| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-622-LN1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-622-LN1 |
628-M37-622-LN1
| Heilind Number: | EDA628-M37-622-LN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-622-LN1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have 30µ" gold plating and solder cup tails. The insulator is blue. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your vertical connectivity with our Vertical Machined D-Sub Connector. This high-performance receptacle, featuring two rows and 37 positions, is designed for seamless through-hole mounting with a solder cup termination method. With gold contact plating and nickel shell plating, it ensures optimal conductivity and durability. Crafted from steel, it offers robust construction for reliable performance even in challenging environments. Operating flawlessly in a wide temperature range from -55 to 125°C, this connector is a versatile solution for various applications. Elevate your connectivity with this essential component.

