| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-622-LN2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-622-LN2 |
628-M37-622-LN2
| Heilind Number: | EDA628-M37-622-LN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-622-LN2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have 30µ" gold plating and solder cup tails. The insulator is blue. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connector. This high-performance receptacle, featuring two rows for efficient data transfer, is designed for seamless integration in your electronic systems. With a durable steel shell and meticulous gold contact plating, it ensures reliable signal transmission in demanding environments. The 4-40 Threaded Insert_1 mount type and Solder Cup termination method offer easy installation and secure connections. With 37 positions, this connector accommodates multiple signals with precision. Operating flawlessly in a wide temperature range from -55 to 125 °C, it is ideal for industrial and rugged applications. Upgrade your connectivity solutions with this essential component.

