| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-622-LT2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-622-LT2 |
628-M37-622-LT2
| Heilind Number: | EDA628-M37-622-LT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-622-LT2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have 30µ" gold plating and solder cup tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing our Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. With a rugged steel shell and gold-plated contacts, this receptacle ensures reliable signal transmission in demanding environments. Featuring two rows and 37 positions, it offers ample connectivity options. The solder cup termination method and 4-40 threaded insert mount type make installation a breeze. Operating in a wide temperature range from -55 to 125°C, this connector is suited for diverse applications. Trust in its 5A amperage rating and tin-plated shell for optimal performance. Upgrade your connectivity setup with this versatile and durable connector.

