| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-622-WN1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-622-WN1 |
628-M37-622-WN1
| Heilind Number: | EDA628-M37-622-WN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-622-WN1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have 30µ" gold plating and solder cup tails. The insulator is white. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connector. Designed for high-performance applications, this receptacle boasts two rows of 37 gold-plated contacts, ensuring reliable data transmission. With a sturdy steel shell plated in nickel, it offers durability in demanding environments. The through-hole mount type with solder cup termination method guarantees secure installation. Operating flawlessly in a wide temperature range from -55 to 125 °C, it's perfect for industrial and aerospace settings. Upgrade your connectivity with this essential component.

