| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-622-WT1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-622-WT1 |
628-M37-622-WT1
| Heilind Number: | EDA628-M37-622-WT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-622-WT1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have 30µ" gold plating and solder cup tails. The insulator is white. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your vertical connectivity with our Vertical Machined D-Sub Connector. Designed for reliable performance, this receptacle features two rows of 37 positions each, catering to a variety of connections. With a durable steel shell and gold-plated contacts, it ensures secure and efficient data transmission. The through-hole mount type with solder cup termination method guarantees easy installation and maintenance. Operating flawlessly in temperatures ranging from -55 to 125°C, it's ideal for industrial applications where durability is key. Upgrade your setup with this essential connector for seamless connectivity.

