| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-623-BN1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-623-BN1 |
628-M37-623-BN1
| Heilind Number: | EDA628-M37-623-BN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-623-BN1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing our 628-M37-623-BN1 Vertical Machined D-Sub Connector, a precision-engineered solution for high-performance connectivity. Designed for critical applications, this receptacle features dual rows for enhanced signal transmission, with a durable Through Hole mount type ensuring secure attachment. The PC Tail termination method guarantees reliable contact, supported by gold plating for optimal conductivity. With 37 positions, this connector offers ample connectivity options, while its steel shell construction and nickel plating provide rugged durability. Operating flawlessly in extreme temperatures ranging from -55 to 125°C, it is ideal for use in demanding industrial environments. Trust in the quality and performance of this connector for seamless data, power, and signal transmission.

