| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-623-BN2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-623-BN2 |
628-M37-623-BN2
| Heilind Number: | EDA628-M37-623-BN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-623-BN2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing our 628-M37-623-BN2, the pinnacle of vertical machined D-Sub connectors for high-performance applications. Designed for optimal signal transmission, this receptacle boasts a double-row configuration with 37 gold-plated contacts, ensuring reliable connectivity even in the most demanding environments. Featuring a rugged steel shell with nickel plating, it offers durability and EMI shielding for enhanced signal integrity. With a 4-40 threaded insert mount and PC tail termination, installation is quick and easy. Operating flawlessly in a wide temperature range from -55 to 125°C, this connector is perfect for aerospace, automotive, and industrial applications where precision and reliability are paramount. Trust in the 628-M37-623-BN2 for seamless connectivity in your critical systems.

