| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-623-BN4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-623-BN4 |
628-M37-623-BN4
| Heilind Number: | EDA628-M37-623-BN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-623-BN4 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Introducing our Vertical Machined D-Sub Connector, SKU 628-M37-623-BN4, the pinnacle of precision engineering for your connectivity needs. This high-performance receptacle boasts two rows of 37 gold-plated contacts, ensuring reliable data transmission at amperages up to 5A. With a durable steel shell plated in nickel, it offers superior durability for industrial applications. The 4-40 Threaded Standoff and Boardspacer mount type guarantees secure installation, while the PC Tail termination method simplifies assembly. Operating flawlessly in temperatures ranging from -55 to 125°C, this connector is a dependable choice for demanding environments. Upgrade your connectivity solutions with this essential component from our extensive range of IO Connectors.

