| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-623-BN5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-623-BN5 |
628-M37-623-BN5
| Heilind Number: | EDA628-M37-623-BN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-623-BN5 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Introducing our 628-M37-623-BN5 Vertical Machined D-Sub Connector, a reliable and high-performance solution for your connectivity needs. Designed for optimal functionality, this connector features a robust construction with a steel shell and gold-plated contacts, ensuring secure and efficient data transmission. With two rows and 37 positions, it offers ample connectivity options for your applications. The 4-40 threaded boardspacer and boardlocks mount type guarantee easy and secure installation. Operating flawlessly in a wide temperature range from -55 to 125 °C, this connector is suitable for use in diverse environments. Trust in the quality and durability of this D-Sub connector to meet your connectivity requirements with precision.

