| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-623-BN6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-623-BN6 |
628-M37-623-BN6
| Heilind Number: | EDA628-M37-623-BN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-623-BN6 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Introducing the 628-M37-623-BN6 Vertical Machined D-Sub Connector, a powerhouse of connectivity for your electronic devices. With a sleek design and durable construction, this connector is built to last. Featuring two rows for convenient organization, it's perfect for high-density applications. The 4-40 Threaded Standoff, Boardspacer, and Boardlocks ensure secure mounting, while the PC Tail termination method guarantees reliable connections. Gold contact plating and nickel shell plating provide superior conductivity and corrosion resistance. With 37 positions, steel shell material, and an operating temperature range of -55 to 125 °C, this connector is engineered for optimal performance in any environment. Upgrade your connectivity with this essential component.

