| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-623-BT2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-623-BT2 |
628-M37-623-BT2
| Heilind Number: | EDA628-M37-623-BT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-623-BT2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing our 628-M37-623-BT2 Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. Designed for optimal signal transmission, this connector features 37 gold-plated contacts housed in a sturdy steel shell with tin plating. Its dual-row configuration and 4-40 threaded insert mount type ensure secure and reliable connections in any application. With a maximum amperage of 5 A and an operating temperature range of -55 to 125 °C, this connector is built to withstand even the harshest environments. Trust in the quality and precision of this D-Sub connector for seamless data transmission in industrial, commercial, and aerospace applications.

