| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-623-BT3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-623-BT3 |
628-M37-623-BT3
| Heilind Number: | EDA628-M37-623-BT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-623-BT3 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Introducing our 628-M37-623-BT3 Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. Engineered for durability and efficiency, this receptacle connector features two rows of 37 gold-plated contacts, ensuring reliable power and signal transmission at an amperage of 5A. With a 4-40 Threaded Boardspacer mount type and PC Tail termination method, it offers easy installation and secure connectivity. The rugged steel shell with tin plating guarantees long-lasting performance in harsh environments, with an operating temperature range of -55 to 125°C. Trust in the quality and precision of this connector for your industrial, commercial, or military applications. Upgrade to seamless connectivity with our Vertical Machined D-Sub Connector.

