| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-623-BT4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-623-BT4 |
628-M37-623-BT4
| Heilind Number: | EDA628-M37-623-BT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-623-BT4 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Introducing the 628-M37-623-BT4 Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. This robust connector, featuring 37 gold-plated positions, ensures reliable signal transmission in even the most demanding environments. With a durable steel shell plated with tin, it offers long-lasting durability while operating flawlessly in temperatures ranging from -55 to 125 °C. The 4-40 Threaded Standoff and Threaded Boardspacer mount type, along with the PC Tail termination method, guarantee secure and efficient installation. Perfect for industrial and commercial applications, this connector is a vital component in maintaining seamless communication and power delivery. Trust in its 5A amperage rating and dual-row design to meet your connectivity requirements with precision and reliability. Elevate your connectivity game with the 628-M37-623-BT4 D-Sub Connector.

