| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-623-BT5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-623-BT5 |
628-M37-623-BT5
| Heilind Number: | EDA628-M37-623-BT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-623-BT5 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our 628-M37-623-BT5 Vertical Machined D-Sub Connector. Designed for high-performance applications, this receptacle features 37 gold-plated PC tail contacts, ensuring reliable signal transmission. The durable steel shell with tin plating guarantees long-lasting durability, even in harsh environments with operating temperatures ranging from -55 to 125 °C. With a 4-40 threaded boardspacer and boardlocks for secure mounting, this connector is ideal for two-row configurations. Trust in its 5A amperage rating to power your devices with efficiency. Elevate your connectivity with this essential component in the D-Sub & D-Ribbon Connector family.

