| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-623-BT6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-623-BT6 |
628-M37-623-BT6
| Heilind Number: | EDA628-M37-623-BT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-623-BT6 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Introducing the 628-M37-623-BT6 Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. Designed for durability and efficiency, this connector features a 2-row receptacle configuration with a 4-40 Threaded Standoff, Boardspacer, and Boardlocks for secure mounting. With a 5A amperage rating and PC Tail termination method, it ensures reliable power and signal transmission. The 37 gold-plated contacts guarantee optimal conductivity, while the tin-plated steel shell provides robust protection in harsh environments. Operating flawlessly in temperatures ranging from -55 to 125°C, this connector is ideal for industrial, aerospace, and automotive applications. Trust in its quality and performance for seamless connectivity in your projects.

