| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-623-GN1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-623-GN1 |
628-M37-623-GN1
| Heilind Number: | EDA628-M37-623-GN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-623-GN1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is green. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing the 628-M37-623-GN1 Vertical Machined D-Sub Connector, a cutting-edge solution for your connectivity needs. This high-performance connector boasts a sleek and durable design, featuring a receptacle gender and two rows for efficient data transfer. With a mounting type of Through Hole (.120") and PC Tail termination method, installation is a breeze. The gold-plated contacts ensure optimal conductivity, while the nickel-plated steel shell offers robust protection. With 37 positions available, this connector is perfect for a wide range of applications. Operating smoothly in temperatures ranging from -55 to 125 °C, it guarantees reliable performance in any environment. Upgrade your connectivity setup with this essential component.

