| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-623-GN2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-623-GN2 |
628-M37-623-GN2
| Heilind Number: | EDA628-M37-623-GN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-623-GN2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is green. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing the 628-M37-623-GN2, a top-of-the-line Vertical Machined D-Sub Connector designed for superior performance in demanding electronic applications. With a high amperage rating of 5A, this receptacle connector features dual rows for efficient connectivity. Its 4-40 Threaded Insert mount type ensures secure installation, while the PC Tail termination method simplifies assembly. The contact plating of gold and nickel shell plating guarantee optimal signal transmission and corrosion resistance. With 37 positions, this connector is perfect for complex circuit configurations. Constructed from durable steel, it can withstand extreme temperatures ranging from -55 to 125°C. Trust in the quality and reliability of this connector for your critical connectivity needs.

