| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-623-GN3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-623-GN3 |
628-M37-623-GN3
| Heilind Number: | EDA628-M37-623-GN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-623-GN3 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is green. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Introducing our 628-M37-623-GN3 Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. Designed for reliability and durability, this connector features a receptacle gender with two rows for secure connections. With a 4-40 Threaded Boardspacer mount type and PC Tail termination method, installation is a breeze. The contacts are plated with gold for excellent conductivity, while the nickel-plated steel shell ensures longevity. With 37 positions, this connector is perfect for a wide range of applications. Operating flawlessly in temperatures ranging from -55 to 125°C, it guarantees performance even in harsh environments. Trust in our product to deliver seamless connectivity for your projects.

