| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-623-GN4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-623-GN4 |
628-M37-623-GN4
| Heilind Number: | EDA628-M37-623-GN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-623-GN4 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is green. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Introducing the 628-M37-623-GN4, a high-performance Vertical Machined D-Sub Connector designed for demanding industrial applications. With a sleek receptacle design and two rows of 37 gold-plated contacts, this connector ensures reliable connectivity with a maximum amperage of 5A. Featuring a secure 4-40 Threaded Standoff mount type, it guarantees stability on any PCB. The PC Tail termination method and nickel-plated steel shell provide durability and longevity in harsh environments, with an operating temperature range of -55 to 125°C. Trust in this connector for seamless data transmission in your next project.

