| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-623-GN5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-623-GN5 |
628-M37-623-GN5
| Heilind Number: | EDA628-M37-623-GN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-623-GN5 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is green. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Introducing our 628-M37-623-GN5 Vertical Machined D-Sub Connector, a high-performance essential for your electronic assembly needs. Designed for optimal connectivity, this receptacle features two rows to accommodate a total of 37 positions, ensuring seamless data transmission. With a durable steel shell and nickel plating, it guarantees long-lasting reliability in diverse operating environments, from -55 to 125 °C. The 4-40 Threaded Boardspacer and Boardlocks mount type offer easy and secure installation, while the PC Tail termination method with gold contact plating ensures efficient signal transfer. Trust in this connector for your critical applications, where quality and performance are non-negotiable.

