| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-623-GN6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-623-GN6 |
628-M37-623-GN6
| Heilind Number: | EDA628-M37-623-GN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-623-GN6 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is green. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Introducing the 628-M37-623-GN6 Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. With a robust design and 4-40 Threaded Standoff, Boardspacer, and Boardlocks mount type, this receptacle connector ensures secure and reliable connections. Its PC Tail termination method and gold contact plating guarantee optimal signal transmission, while the nickel shell plating and steel shell material provide durability in any environment. Featuring 37 positions and 2 rows, it's perfect for a wide range of applications. Operating flawlessly in temperatures ranging from -55 to 125 °C, this connector is a must-have for industrial and commercial settings. Upgrade your connectivity with the 628-M37-623-GN6 D-Sub Connector.

