| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-623-GT1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-623-GT1 |
628-M37-623-GT1
| Heilind Number: | EDA628-M37-623-GT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-623-GT1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing the 628-M37-623-GT1, a high-performance Vertical Machined D-Sub Connector designed for seamless connectivity in electronic systems. This robust connector features a receptacle gender with two rows of contacts, allowing for efficient data transmission. With a durable steel shell and gold-plated contacts, it ensures reliable performance even in harsh environments. The through-hole mounting method and PC tail termination make installation easy and secure. With 37 positions and a 5A amperage rating, this connector is perfect for high-speed data and power applications. Operating flawlessly in temperatures ranging from -55 to 125°C, it is an essential component for industrial, aerospace, and telecommunications systems. Trust the 628-M37-623-GT1 for superior connectivity and durability in your projects.

