| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-623-GT2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-623-GT2 |
628-M37-623-GT2
| Heilind Number: | EDA628-M37-623-GT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-623-GT2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing the 628-M37-623-GT2, a cutting-edge Vertical Machined D-Sub Connector designed for high-performance applications. This receptacle boasts unrivaled durability and reliability, with a rugged steel shell and gold-plated contacts ensuring optimal signal integrity. With 37 positions spread across two rows, it offers ample connectivity options for your electronic devices. The 4-40 Threaded Insert_1 mount type and PC Tail termination method make installation a breeze, while its wide operating temperature range of -55 to 125°C guarantees exceptional functionality even in extreme environments. Trust in this connector for seamless data transmission in critical systems.

