| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-623-GT3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-623-GT3 |
628-M37-623-GT3
| Heilind Number: | EDA628-M37-623-GT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-623-GT3 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Introducing our 628-M37-623-GT3 Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. This receptacle boasts two rows of 37 gold-plated contacts, ensuring reliable signal transmission with a maximum amperage of 5 A. Designed for secure mounting with 4-40 threaded boardspacer, and featuring PC tail termination for easy installation. The steel shell with tin plating guarantees durability in any environment, with an operating temperature range of -55 to 125 °C. Trust in this connector for seamless data transfer in industrial and commercial applications.

