| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-623-GT4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-623-GT4 |
628-M37-623-GT4
| Heilind Number: | EDA628-M37-623-GT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-623-GT4 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Introducing the 628-M37-623-GT4 Vertical Machined D-Sub Connector, a premium solution for your connectivity needs. Designed for high-performance applications, this receptacle connector features 37 gold-plated contacts, ensuring reliable signal transmission. With a rugged steel shell and tin plating, it offers durability and corrosion resistance, making it ideal for harsh environments. The 4-40 threaded standoff and boardspacer mount type provide secure attachment, while the PC tail termination method simplifies installation. Operating flawlessly in temperatures ranging from -55 to 125°C, this connector is built to withstand extreme conditions. Trust in its quality and efficiency for seamless connectivity in your projects.

