| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-623-GT5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-623-GT5 |
628-M37-623-GT5
| Heilind Number: | EDA628-M37-623-GT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-623-GT5 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Introducing our 628-M37-623-GT5 Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. This receptacle features two rows of 37 positions, ensuring seamless and reliable connections. With a robust 4-40 Threaded Boardspacer and Boardlocks mount type, it offers secure attachment to your PCB. The PC Tail termination method guarantees easy installation, while the gold-plated contacts ensure optimal conductivity. Constructed with a steel shell plated in tin, this connector is durable and resilient, operating flawlessly in temperatures ranging from -55 to 125 °C. Trust in the quality and performance of our D-Sub Connector for your next project.

