| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-623-GT6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-623-GT6 |
628-M37-623-GT6
| Heilind Number: | EDA628-M37-623-GT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-623-GT6 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Introducing the 628-M37-623-GT6 Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. Designed for efficiency and durability, this receptacle connector features two rows for seamless integration into your system. With a 4-40 Threaded Standoff, Boardspacer, and Boardlocks mount type, installation is a breeze. The PC Tail termination method ensures secure connections, while the gold contact plating and tin shell plating guarantee reliable conductivity. With 37 positions and a rugged steel shell material, this connector is built to withstand harsh environments, operating flawlessly in temperatures ranging from -55 to 125°C. Trust in the 628-M37-623-GT6 for superior performance in your D-Sub applications.

