| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-623-LN1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-623-LN1 |
628-M37-623-LN1
| Heilind Number: | EDA628-M37-623-LN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-623-LN1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your electronic connections with our 628-M37-623-LN1 Vertical Machined D-Sub Connector. Designed for high-performance applications, this receptacle features two rows of gold-plated contacts, ensuring reliable signal transmission at up to 5 A of current. With a durable steel shell plated in nickel, it offers robust protection against environmental factors. The Through Hole (.120") mount type and PC Tail termination method make installation a breeze. Suitable for a wide range of industrial settings, this connector operates flawlessly in temperatures ranging from -55 to 125 °C. Upgrade your connectivity with this essential component.

