| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-623-LN2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-623-LN2 |
628-M37-623-LN2
| Heilind Number: | EDA628-M37-623-LN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-623-LN2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing the 628-M37-623-LN2, a high-performance Vertical Machined D-Sub Connector designed for precision connectivity in industrial and commercial applications. With a robust construction and 4-40 Threaded Insert mount type, this receptacle ensures secure attachment in any environment. Boasting 37 gold-plated contacts, it guarantees reliable signal transmission with low contact resistance. The nickel-plated steel shell provides excellent durability, while the PC Tail termination method simplifies installation. Operating flawlessly in temperatures ranging from -55 to 125 °C, this connector is a dependable solution for demanding tasks. Trust in its 5A amperage rating and dual-row design for efficient power and data transfer. Upgrade your connectivity with the 628-M37-623-LN2 Vertical Machined D-Sub Connector.

