| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-623-LN3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-623-LN3 |
628-M37-623-LN3
| Heilind Number: | EDA628-M37-623-LN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-623-LN3 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Introducing the 628-M37-623-LN3 Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. Designed for precision and durability, this connector features a two-row receptacle configuration with 37 gold-plated contacts, ensuring reliable signal transmission. Its 4-40 threaded boardspacer mount type and PC tail termination method make installation a breeze. Crafted from robust steel with nickel plating, it can withstand harsh environments with an operating temperature range of -55 to 125 °C. Whether you're in the industrial, aerospace, or telecommunications sector, this connector is the perfect choice for your critical applications. Trust in its quality and performance to keep your systems running smoothly. Elevate your connectivity game with the 628-M37-623-LN3.

