| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-623-LN4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-623-LN4 |
628-M37-623-LN4
| Heilind Number: | EDA628-M37-623-LN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-623-LN4 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Introducing the 628-M37-623-LN4, a cutting-edge Vertical Machined D-Sub Connector designed for high-performance connectivity in demanding environments. With a robust construction and top-grade materials, this receptacle boasts 37 gold-plated positions for optimal signal transmission. Its 4-40 Threaded Standoff and PC Tail termination method ensure secure and reliable mounting on circuit boards. The Nickel-plated steel shell offers durability and protection, while its wide operating temperature range of -55 to 125 °C guarantees reliable operation in extreme conditions. Whether you're in aerospace, telecommunications, or industrial automation, this connector is the perfect solution for your connectivity needs. Trust in its quality and performance to keep your systems running smoothly.

