| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-623-LN5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-623-LN5 |
628-M37-623-LN5
| Heilind Number: | EDA628-M37-623-LN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-623-LN5 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Introducing the 628-M37-623-LN5 Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. With a robust design and durable construction, this connector is built to last. Featuring a 37-position configuration with 2 rows, it offers ample connectivity options. The PC Tail termination method ensures secure and reliable connections, while gold contact plating guarantees optimal signal transmission. The nickel-plated steel shell provides excellent durability and corrosion resistance. Operating within a wide temperature range of -55 to 125 °C, this connector is suitable for use in various demanding environments. Whether you're in the aerospace, defense, or industrial sector, the 628-M37-623-LN5 is the perfect choice for your D-Sub connectivity requirements.

