| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-623-LN6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-623-LN6 |
628-M37-623-LN6
| Heilind Number: | EDA628-M37-623-LN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-623-LN6 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Introducing the 628-M37-623-LN6, a high-performance Vertical Machined D-Sub Connector designed for seamless connectivity in electronic devices. With a durable steel shell and robust construction, this connector ensures reliable performance even in harsh environments. Featuring 37 gold-plated contacts, it guarantees excellent conductivity and signal integrity. The 4-40 Threaded Standoff, Boardspacer, and Boardlocks mount type offers versatile installation options, while the PC Tail termination method simplifies assembly. Whether you're working in industrial settings or telecommunications, this connector, rated for temperatures ranging from -55 to 125°C, is the perfect choice for your connectivity needs. Upgrade your devices with the 628-M37-623-LN6 and experience superior quality and performance.

