| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-623-LT1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-623-LT1 |
628-M37-623-LT1
| Heilind Number: | EDA628-M37-623-LT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-623-LT1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing our 628-M37-623-LT1 Vertical Machined D-Sub Connector, the perfect solution for high-performance connectivity in industrial and commercial applications. Engineered for reliability, this receptacle connector is designed to deliver seamless data transmission with a maximum amperage of 5 A. Featuring two rows of 37 positions, it offers ample connectivity options for your devices. The Through Hole (.120") mount type ensures easy and secure installation, while the PC Tail termination method guarantees a stable connection. With gold contact plating and tin shell plating, this connector provides superior conductivity and corrosion resistance. Constructed from durable steel, it can withstand harsh operating conditions, with an operating temperature range of -55 to 125 °C. Trust in the quality and performance of our D-Sub Connector for all your connectivity needs.

