| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-623-LT2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-623-LT2 |
628-M37-623-LT2
| Heilind Number: | EDA628-M37-623-LT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-623-LT2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing the 628-M37-623-LT2, a cutting-edge Vertical Machined D-Sub Connector designed for seamless connectivity in high-performance applications. With a robust amperage rating of 5A, this receptacle connector features two rows of precision-engineered contacts for reliable signal transmission. Its 4-40 Threaded Insert mount type ensures secure attachment, while the PC Tail termination method simplifies installation. Boasting gold contact plating and tin shell plating, it guarantees optimal conductivity and durability. Constructed with a steel shell, this connector withstands harsh operating conditions with an impressive temperature range of -55 to 125°C. Ideal for demanding environments, it is the perfect solution for your connectivity needs. Elevate your connectivity experience with the 628-M37-623-LT2 Vertical Machined D-Sub Connector.

