| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-623-LT4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-623-LT4 |
628-M37-623-LT4
| Heilind Number: | EDA628-M37-623-LT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-623-LT4 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Introducing the 628-M37-623-LT4, a cutting-edge Vertical Machined D-Sub Connector designed for high-performance applications. With a rugged steel shell and gold-plated contacts, this connector ensures reliable signal transmission in demanding environments. Featuring 37 positions across 2 rows, it offers ample connectivity options. The 4-40 Threaded Standoff mount type and PC Tail termination method guarantee secure and stable installation. With an operating temperature range of -55 to 125 °C, this connector is built to withstand extreme conditions. Trust in the 628-M37-623-LT4 for seamless and efficient connectivity in your industrial or electronic projects.

