| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-623-LT5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-623-LT5 |
628-M37-623-LT5
| Heilind Number: | EDA628-M37-623-LT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-623-LT5 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Introducing the 628-M37-623-LT5 Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. Designed for durability and efficiency, this receptacle connector features two rows of 37 gold-plated contacts, ensuring reliable signal transmission at an amperage of 5A. The 4-40 Threaded Boardspacer and Boardlocks mount type offers secure attachment to your PCB, while the PC Tail termination method simplifies installation. With a steel shell and tin plating, this connector is built to withstand harsh environments, operating seamlessly in temperatures ranging from -55 to 125°C. Trust in the 628-M37-623-LT5 for superior performance in your next project.

