| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-623-LT6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-623-LT6 |
628-M37-623-LT6
| Heilind Number: | EDA628-M37-623-LT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-623-LT6 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Introducing the 628-M37-623-LT6 Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. Designed for reliable power and signal transmission, this receptacle connector features two rows of 37 gold-plated contacts, ensuring optimal conductivity. With a durable steel shell and tin plating, it offers robust protection against environmental factors. The 4-40 threaded standoff, boardspacer, and boardlocks mount type make installation a breeze. Operating seamlessly in temperatures ranging from -55 to 125°C, it's perfect for a wide range of applications. Trust in this connector for superior performance in industrial, aerospace, and telecommunications settings. Upgrade your connectivity game with the 628-M37-623-LT6.

