| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-623-WN1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-623-WN1 |
628-M37-623-WN1
| Heilind Number: | EDA628-M37-623-WN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-623-WN1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing the 628-M37-623-WN1 Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. Designed for durability and reliability, this two-row receptacle is ideal for through-hole mounting with a .120" pitch. With a current rating of 5A, it ensures efficient power transmission. Featuring PC tail termination and gold contact plating, it guarantees secure and low-resistance connections. The nickel-plated steel shell offers superior protection against corrosion, while the 37 positions cater to a wide range of applications. Operating flawlessly in temperatures ranging from -55 to 125°C, this connector is perfect for industrial and harsh environment use. Upgrade your connectivity setup with this top-of-the-line D-Sub connector.

