| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-623-WN2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-623-WN2 |
628-M37-623-WN2
| Heilind Number: | EDA628-M37-623-WN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-623-WN2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing the 628-M37-623-WN2 Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. Designed for reliability and durability, this receptacle connector features two rows of 37 gold-plated contacts, ensuring optimal signal transmission. Its 4-40 threaded insert mount type and PC tail termination method make installation a breeze. Constructed with a steel shell plated with nickel, it offers robust protection against environmental factors. With an amperage rating of 5A and an operating temperature range of -55 to 125°C, this connector is suitable for a wide range of industrial applications. Trust in its quality and performance for seamless connectivity in your projects.

