| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-623-WN4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-623-WN4 |
628-M37-623-WN4
| Heilind Number: | EDA628-M37-623-WN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-623-WN4 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Introducing the 628-M37-623-WN4 Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. Designed for durability and reliability, this connector features a receptacle gender with two rows of 37 positions each, allowing for seamless data transmission. With a 5A amperage rating, it ensures efficient power delivery. The 4-40 threaded standoff and boardspacer mount type offers secure installation, while the PC tail termination method simplifies assembly. Gold contact plating and nickel shell plating provide excellent conductivity and corrosion resistance. Constructed from steel, this connector is built to withstand harsh operating environments, with an impressive temperature range of -55 to 125°C. Trust in the 628-M37-623-WN4 for superior performance in your industrial or electronic applications.

