| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-623-WN5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-623-WN5 |
628-M37-623-WN5
| Heilind Number: | EDA628-M37-623-WN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-623-WN5 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Introducing the 628-M37-623-WN5, a high-performance Vertical Machined D-Sub Connector designed for precision connectivity in electronic systems. This rugged receptacle boasts 37 gold-plated contacts, ensuring reliable signal transmission even in demanding environments. With a 5A amperage rating and a robust steel shell, it's ideal for industrial applications. The 4-40 Threaded Boardspacer and Boardlocks allow for secure mounting, while the PC Tail termination method ensures easy installation. Nickel plating on the shell provides excellent corrosion resistance, making this connector suitable for a wide range of operating temperatures from -55 to 125°C. Trust in the 628-M37-623-WN5 for efficient and durable D-Sub connectivity in your projects.

