| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-623-WN6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-623-WN6 |
628-M37-623-WN6
| Heilind Number: | EDA628-M37-623-WN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-623-WN6 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Introducing our 628-M37-623-WN6 Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. Designed for reliable signal transmission, this connector features 37 gold-plated contacts for optimal conductivity. With a durable steel shell and nickel plating, it ensures long-lasting durability even in harsh environments. The 4-40 Threaded Standoff, Boardspacer, and Boardlocks mount type offer secure attachment to your PCB. Operating seamlessly in temperatures ranging from -55 to 125 °C, it's perfect for a wide range of applications. Trust in the quality and precision of this connector for your next project.

